
21 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $1.920 |
| 100+ | $1.370 |
| 500+ | $1.150 |
| 1000+ | $1.100 |
| 2500+ | $0.937 |
| 5000+ | $0.907 |
Product Information
Product Overview
The IKP20N60T is a 600V Discrete IGBT with very soft, fast recovery anti-parallel emitter controlled diode. TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy to parallel switching capability due to positive temperature coefficient in Vce (sat)
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency
- Low conduction and switching losses
Applications
Power Management, Alternative Energy, Industrial
Technical Specifications
40A
1.5V
166W
600V
TO-220
175°C
-
No SVHC (25-Jun-2025)
40A
1.5V
166W
600V
3Pins
Through Hole
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
