Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKQB120N75CP2AKSA1
Newark Part No.75AK9948
Your Part Number
Technical Datasheet
223 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
123 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $5.130 |
| 25+ | $4.840 |
| 50+ | $4.550 |
| 100+ | $4.270 |
| 250+ | $4.030 |
| 500+ | $3.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQB120N75CP2AKSA1
Newark Part No.75AK9948
Technical Datasheet
Continuous Collector Current150A
Collector Emitter Saturation Voltage1.4V
Power Dissipation577W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
150A
Power Dissipation
577W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate