Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKQB200N75CP2AKSA1
Newark Part No.75AK9950
Technical Datasheet
171 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
121 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.730 |
10+ | $8.400 |
25+ | $7.930 |
50+ | $7.470 |
100+ | $7.000 |
480+ | $6.620 |
720+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKQB200N75CP2AKSA1
Newark Part No.75AK9950
Technical Datasheet
Continuous Collector Current200A
Collector Emitter Saturation Voltage1.4V
Power Dissipation937W
Collector Emitter Voltage Max750V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
200A
Power Dissipation
937W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.4V
Collector Emitter Voltage Max
750V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate