Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW15N120T2FKSA1
Newark Part No.32AC7341
Product RangeTrenchStop 2 Series
Your Part Number
346 In Stock
Need more?
38 Delivery in 1-3 Business Days(US stock)
308 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.640 |
| 10+ | $6.950 |
| 25+ | $6.590 |
| 50+ | $6.230 |
| 100+ | $5.510 |
| 480+ | $4.670 |
| 720+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW15N120T2FKSA1
Newark Part No.32AC7341
Product RangeTrenchStop 2 Series
Technical Datasheet
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd235W
Power Dissipation235W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTrenchStop 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
235W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TrenchStop 2 Series
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
235W
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
