Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIKW40N120H3FKSA1
Newark Part No.37T8083
Also Known AsIKW40N120H3, SP000674416
Your Part Number
8,542 In Stock
Need more?
242 Delivery in 1-3 Business Days(US stock)
8300 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.820 | $4.470 |
| 10+ | $6.710 | $4.470 |
| 25+ | $5.600 | $4.470 |
| 50+ | $4.500 | $4.470 |
| 100+ | $4.130 | $4.130 |
| 480+ | $3.770 | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N120H3FKSA1
Newark Part No.37T8083
Also Known AsIKW40N120H3, SP000674416
Technical Datasheet
DC Collector Current80A
Continuous Collector Current40A
Collector Emitter Saturation Voltage2.4V
Collector Emitter Saturation Voltage Vce(on)2.05V
Power Dissipation Pd483W
Power Dissipation483W
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IKW40N120H3 is a 1200V Discrete IGBT with very soft, fast recovery anti-parallel diode designed specifically to replace planar MOSFETs in applications switching at frequencies below 70kHz. The key feature of this family is a MOSFET-like turn-off switching behaviour and thus leading to low turn off losses. Discrete IGBT is ideal for hard switching applications as well as soft switching applications and other resonant applications.
- Low switching losses for high efficiency
- Fast switching behaviour with low EMI emissions
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short circuit capability
- Excellent performance
- Low switching and conduction losses
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
483W
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
40A
Collector Emitter Saturation Voltage Vce(on)
2.05V
Power Dissipation
483W
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
