Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW40N60H3FKSA1
Newark Part No.37T8084
Also Known AsIKW40N60H3, SP000769928
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.340 |
| 25+ | $3.580 |
| 50+ | $2.840 |
| 100+ | $2.590 |
| 480+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N60H3FKSA1
Newark Part No.37T8084
Also Known AsIKW40N60H3, SP000769928
Technical Datasheet
DC Collector Current80A
Continuous Collector Current40A
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage2.4V
Power Dissipation306W
Power Dissipation Pd306W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
306W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
40A
Collector Emitter Saturation Voltage
2.4V
Power Dissipation Pd
306W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate