Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKW40N65RH5XKSA1
Newark Part No.22AJ0104
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.530 |
10+ | $5.460 |
25+ | $5.230 |
50+ | $5.010 |
100+ | $4.780 |
480+ | $4.540 |
720+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKW40N65RH5XKSA1
Newark Part No.22AJ0104
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
Technical Datasheet
Continuous Collector Current74A
DC Collector Current74A
Collector Emitter Saturation Voltage1.65V
Collector Emitter Saturation Voltage Vce(on)1.65V
Power Dissipation250W
Power Dissipation Pd250W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 H5 CoolSiC Gen VI
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
74A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation
250W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 H5 CoolSiC Gen VI
DC Collector Current
74A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation Pd
250W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability