Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKWH30N65WR5XKSA1
Newark Part No.68AJ1700
Product RangeTRENCHSTOP 5 WR5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.580 |
| 100+ | $1.810 |
| 720+ | $1.460 |
| 1200+ | $1.220 |
| 2640+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH30N65WR5XKSA1
Newark Part No.68AJ1700
Product RangeTRENCHSTOP 5 WR5 Series
Technical Datasheet
DC Collector Current60A
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.4V
Collector Emitter Saturation Voltage Vce(on)1.4V
Power Dissipation Pd190W
Power Dissipation190W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 WR5 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
60A
Collector Emitter Saturation Voltage
1.4V
Power Dissipation Pd
190W
Collector Emitter Voltage Max
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 WR5 Series
Continuous Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
1.4V
Power Dissipation
190W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability