Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKWH60N65WR6XKSA1
Newark Part No.68AJ1704
Product RangeTRENCHSTOP 5 WR6
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.500 |
10+ | $1.930 |
25+ | $1.880 |
50+ | $1.820 |
100+ | $1.750 |
250+ | $1.490 |
500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKWH60N65WR6XKSA1
Newark Part No.68AJ1704
Product RangeTRENCHSTOP 5 WR6
Technical Datasheet
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.55V
Collector Emitter Saturation Voltage1.55V
Power Dissipation Pd240W
Power Dissipation240W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP 5 WR6
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
240W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 WR6
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
240W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate