Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CS7XKSA1
Newark Part No.97AK6111
Product RangeTRENCHSTOP Series
Technical Datasheet
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.700 |
10+ | $7.340 |
25+ | $7.030 |
50+ | $6.710 |
100+ | $6.390 |
480+ | $6.140 |
720+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIKZA40N120CS7XKSA1
Newark Part No.97AK6111
Product RangeTRENCHSTOP Series
Technical Datasheet
Continuous Collector Current82A
Collector Emitter Saturation Voltage1.65V
Power Dissipation357W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeTRENCHSTOP Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
82A
Power Dissipation
357W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
TRENCHSTOP Series
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability