New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      ILD6150XUMA1

                      LED Driver, Buck, 1.5 A, 4.5 V to 60 V, DSO-8

                      INFINEON ILD6150XUMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoILD6150XUMA1
                      Newark Part No.97Y1813
                      Also Known AsILD6150, SP000955332
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$1.810
                      10+$1.330
                      25+$1.210
                      50+$1.150
                      100+$1.090
                      250+$1.010
                      500+$0.972
                      1000+$0.941
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoILD6150XUMA1
                      Newark Part No.97Y1813
                      Also Known AsILD6150, SP000955332
                      Technical Datasheet

                      Data Sheet

                      TopologyBuck
                      LED Driver Type-
                      Input Voltage Min4.5V
                      Input Voltage Max60V
                      Output Voltage Max-
                      Output Current Max1.5A
                      Output Current Max1.5A
                      Switching Frequency Typ1MHz
                      IC MountingSurface Mount
                      IC Case / PackageDSO
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBuck
                      Driver Case StyleDSO
                      No. of Outputs1Outputs
                      Switching Frequency1MHz

                      Product Overview

                      ILD6150XUMA1 is a hysteretic buck LED driver IC for driving high power LEDs in general lighting applications with average currents upto 1.5A. It is suitable for LED applications with a wide range of supply voltages from 4.5V to 60V. A multifunctional PWM input signal allows dimming of the LEDs with an analogue DC voltage or an external PWM signal. To minimize colorshifts of the LEDs an analogue PWM voltage is converted to an internal 1.6KHz PWM signal modulating the LED current. It incorporates an undervoltage lock-out that will shut down the IC when the minimum supply voltage threshold is exceeded. The over-current protection turns off the output stage once the output current is above the current threshold. It is used in applications such as LED driver for general lighting, retail, office and residential downlights, street and tunnel lighting, LED ballasts.

                      • Wide input voltage range from 4.5V to 60V, soft-start capability
                      • Capable to provide upto 1.5A average output current, analogue and PWM dimming possible
                      • Integrated PWM generator for analogue dimming input, undervoltage lockout
                      • Very low LED current drift over temperature, adjustable over-temperature protection
                      • Over-current protection, 1MHz maximum switching frequency
                      • PWM output current is -18µA typical at (VPWM =0V, TA = 25°C)
                      • PWM delay time is 0.8µs typical at (VPWM = rising to 2.5V, Vswitch = falling to 1V)
                      • Switch on resistance is 0.23 ohm typical at (ISW = 1A, TJ = 25°C)
                      • PWM signal frequency is 25KHz maximum at (TA = 25°C)
                      • Junction temperature range from -40°C to 150°Cz, DSO-8 package

                      Technical Specifications

                      Topology

                      Buck

                      Input Voltage Min

                      4.5V

                      Output Voltage Max

                      -

                      Output Current Max

                      1.5A

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Buck

                      No. of Outputs

                      1Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      60V

                      Output Current Max

                      1.5A

                      Switching Frequency Typ

                      1MHz

                      IC Case / Package

                      DSO

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      DSO

                      Switching Frequency

                      1MHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Alternatives for ILD6150XUMA1

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.