New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  IM69D127V11XTMA1

                                                                                                  MEMS MICROPHONE, 3.6V, TLGA

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IM69D127V11XTMA1
                                                                                                  INFINEON IM69D127V11XTMA1
                                                                                                  INFINEON IM69D127V11XTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM69D127V11XTMA1
                                                                                                  Newark Part No.32AK4939
                                                                                                  Product RangeXENSIV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 30 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2.680
                                                                                                  10+$2.300
                                                                                                  25+$2.200
                                                                                                  50+$2.090
                                                                                                  100+$2.000
                                                                                                  250+$1.970
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.68
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM69D127V11XTMA1
                                                                                                  Newark Part No.32AK4939
                                                                                                  Product RangeXENSIV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Microphone TypeMEMS
                                                                                                  DirectivityOmnidirectional
                                                                                                  Signal to Noise Ratio (SNR)69
                                                                                                  Acoustic Overload Point (AOP)127dB
                                                                                                  Supply Voltage Min1.65V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensitivity (dB)-34dB
                                                                                                  Impedance-
                                                                                                  Sensor Case / PackageTLGA
                                                                                                  No. of Pins5Pins
                                                                                                  Output InterfacePDM
                                                                                                  IP RatingIP57
                                                                                                  IP RatingIP57
                                                                                                  Qualification-
                                                                                                  Product RangeXENSIV Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  IM69D127V11XTMA1 is an IP57 dust and water-resistant PDM digital XENSIV™ MEMS microphone. It is an ultra-high performance digital PDM MEMS microphone designed for applications that require a very high SNR (low self-noise) and low distortion and which is also IP57 robust to dust and water. Best-in-class signal-to-noise ratio of 69dB(A) enables far-field and low-volume audio pick-up. The flat frequency response (40Hz low-frequency roll-off) and tight manufacturing tolerance improve the performance of multi-microphone applications. The digital microphone ASIC contains an extremely low-noise preamplifier and a high-performance sigma-delta ADC. Typical applications include active noise cancellation headphones and wireless earbuds, devices with voice user interface, smart speakers, home automation, IoT devices, high-quality audio capturing, cameras, laptops and tablets, and conference systems.

                                                                                                  • Component level IP57 dust and water resistant, dynamic range of 102dB
                                                                                                  • Signal to noise ratio is 69dB (A) typ (A-weighted, fclock=3.072MHz, TA = 25°C)
                                                                                                  • Total harmonic distortion is 0.5% typ (94dBSPL, measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
                                                                                                  • Accurate sensitivity matching (±1dB) for beam forming applications
                                                                                                  • Low frequency cutoff point is 40Hz typ (-3dB point relative to 1KHz, TA = 25°C)
                                                                                                  • Power optimized modes determined by PDM clock frequency
                                                                                                  • PDM output, omnidirectional pickup pattern
                                                                                                  • Supply voltage range from 1.65 to 3.6V
                                                                                                  • Power supply rejection is -75dBFS max (VDD=1.8V+100mVpp sine wave, f=40Hz to 100Hz, TA=25°C)
                                                                                                  • Operating temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Microphone Type

                                                                                                  MEMS

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  69

                                                                                                  Supply Voltage Min

                                                                                                  1.65V

                                                                                                  Sensitivity (dB)

                                                                                                  -34dB

                                                                                                  Sensor Case / Package

                                                                                                  TLGA

                                                                                                  Output Interface

                                                                                                  PDM

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Product Range

                                                                                                  XENSIV Series

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  127dB

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Impedance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.