New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  IM70D122V01XTMA1

                                                                                                  MEMS MICROPHONE, 3.6V, TLGA

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IM70D122V01XTMA1
                                                                                                  INFINEON IM70D122V01XTMA1
                                                                                                  INFINEON IM70D122V01XTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM70D122V01XTMA1
                                                                                                  Newark Part No.86AK7458
                                                                                                  Product RangeXENSIV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,095 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.310
                                                                                                  10+$1.990
                                                                                                  25+$1.870
                                                                                                  50+$1.800
                                                                                                  100+$1.720
                                                                                                  250+$1.670
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.31
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIM70D122V01XTMA1
                                                                                                  Newark Part No.86AK7458
                                                                                                  Product RangeXENSIV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Microphone TypeMEMS
                                                                                                  DirectivityOmnidirectional
                                                                                                  Signal to Noise Ratio (SNR)70
                                                                                                  Acoustic Overload Point (AOP)122dB
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensitivity (dB)-26dB
                                                                                                  Impedance-
                                                                                                  Sensor Case / PackageTLGA
                                                                                                  No. of Pins5Pins
                                                                                                  Output InterfacePDM
                                                                                                  IP RatingIP57
                                                                                                  IP RatingIP57
                                                                                                  Qualification-
                                                                                                  Product RangeXENSIV Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  IM70D122V01XTMA1 is a high-performance digital PDM MEMS microphone designed to meet a very high signal-to-noise ratio of 70dB(A). Especially due to its high sensitivity and high SNR the IM70D122V01 is perfectly tailored for advanced audio capturing which can uplift the audio experience for laptops, tablets, cameras, and conference systems. This microphone is based on Infineon's Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The potential application includes high-quality audio capturing, laptops and tablets, conference systems, cameras and camcorders, active noise cancellation (ANC) headphones and earphones, devices with voice user interface (VUI), smart speakers, home automation, IOT devices, smartphones and mobile devices, industrial or home monitoring with audio pattern detection.

                                                                                                  • Signal to noise ratio of 70dB(A) SNR, acoustic overload point at 122dBSPL
                                                                                                  • Flat frequency response with a low frequency roll-off at 30Hz
                                                                                                  • Dynamic range of 98dB, component level IP57 water and dust resistant
                                                                                                  • Bottom port
                                                                                                  • Sensitivity is -26dBFS typ (1KHz, 94 dBSPL, all operating modes)
                                                                                                  • Signal to noise ratio is 67dB(A) typ (Fclock = 768KHz, 20 to 8KHz bandwidth, OSR: 48, A-Weighted)
                                                                                                  • Total harmonic distortion is 0.25% typ (measuring 2nd to 5th harmonics, 1KHz)
                                                                                                  • Supply voltage range from 1.62 to 3.6V
                                                                                                  • Group delay is 120µs typical (250Hz)
                                                                                                  • PG-TLGA-5-2 package, ambient temperature range from -40 to 85°C

                                                                                                  Technical Specifications

                                                                                                  Microphone Type

                                                                                                  MEMS

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  70

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Sensitivity (dB)

                                                                                                  -26dB

                                                                                                  Sensor Case / Package

                                                                                                  TLGA

                                                                                                  Output Interface

                                                                                                  PDM

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Product Range

                                                                                                  XENSIV Series

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  122dB

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Impedance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  IP Rating

                                                                                                  IP57

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.