Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM72D128VV01XTMA1
Newark Part No.12AM7814
Product RangeXENSIV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.210 |
| 25+ | $2.100 |
| 50+ | $2.030 |
| 100+ | $1.950 |
| 250+ | $1.890 |
| 500+ | $1.820 |
| 1000+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM72D128VV01XTMA1
Newark Part No.12AM7814
Product RangeXENSIV Series
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 3.6V
Supply Voltage Range1.62V to 3.6V
Control InterfaceVUI
Audio IC Case StyleLLGA
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXENSIV Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio Control Type
MEMS Microphone
Supply Voltage Range
1.62V to 3.6V
Audio IC Case Style
LLGA
Operating Temperature Min
-40°C
Product Range
XENSIV Series
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Range
1.62V to 3.6V
Control Interface
VUI
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability