New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Wide Band Gap Devices
                                                                                                  4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                  Print Page

                                                                                                  IMBG65R022M1HXTMA1

                                                                                                  Silicon Carbide MOSFET, Single, N Channel, 64 A, 650 V, 0.022 ohm, TO-263

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON IMBG65R022M1HXTMA1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIMBG65R022M1HXTMA1
                                                                                                  Newark Part No.26AK5704
                                                                                                  Product RangeCoolSiC M1 Trench Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  736 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$17.300
                                                                                                  10+$12.230
                                                                                                  25+$11.880
                                                                                                  50+$11.540
                                                                                                  100+$11.200
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoIMBG65R022M1HXTMA1
                                                                                                  Newark Part No.26AK5704
                                                                                                  Product RangeCoolSiC M1 Trench Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MOSFET Module ConfigurationSingle
                                                                                                  Transistor PolarityN Channel
                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id64A
                                                                                                  Drain Source Voltage Vds650V
                                                                                                  On Resistance Rds(on)0.022ohm
                                                                                                  Drain Source On State Resistance0.022ohm
                                                                                                  Transistor Case StyleTO-263
                                                                                                  No. of Pins7Pins
                                                                                                  Rds(on) Test Voltage18V
                                                                                                  Gate Source Threshold Voltage Max4.5V
                                                                                                  Power Dissipation300W
                                                                                                  Power Dissipation Pd300W
                                                                                                  Operating Temperature Max175°C
                                                                                                  Product RangeCoolSiC M1 Trench Series
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  MOSFET Module Configuration

                                                                                                  Single

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  650V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.022ohm

                                                                                                  No. of Pins

                                                                                                  7Pins

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  4.5V

                                                                                                  Power Dissipation Pd

                                                                                                  300W

                                                                                                  Product Range

                                                                                                  CoolSiC M1 Trench Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  64A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.022ohm

                                                                                                  Transistor Case Style

                                                                                                  TO-263

                                                                                                  Rds(on) Test Voltage

                                                                                                  18V

                                                                                                  Power Dissipation

                                                                                                  300W

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.