Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMBG65R048M1HXTMA1
Newark Part No.26AK5707
Product RangeCoolSiC M1 Trench Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $6.390 |
| 25+ | $6.010 |
| 50+ | $5.610 |
| 100+ | $5.220 |
| 250+ | $5.140 |
| 500+ | $5.040 |
| 1000+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMBG65R048M1HXTMA1
Newark Part No.26AK5707
Product RangeCoolSiC M1 Trench Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.048ohm
Drain Source On State Resistance0.048ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation183W
Power Dissipation Pd183W
Operating Temperature Max175°C
Product RangeCoolSiC M1 Trench Series
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.048ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
183W
Product Range
CoolSiC M1 Trench Series
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
45A
On Resistance Rds(on)
0.048ohm
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
183W
Operating Temperature Max
175°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability