Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT40R045M2HXTMA1
Newark Part No.12AM7813
Product RangeCoolSiC™ MOSFET 400 V G2
Your Part Number
1,920 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $4.430 |
| 25+ | $4.030 |
| 50+ | $3.620 |
| 100+ | $3.210 |
| 250+ | $3.190 |
| 500+ | $3.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT40R045M2HXTMA1
Newark Part No.12AM7813
Product RangeCoolSiC™ MOSFET 400 V G2
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id43A
Drain Source Voltage Vds400V
Drain Source On State Resistance0.0562ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation150W
Operating Temperature Max175°C
Product RangeCoolSiC™ MOSFET 400 V G2
SVHCNo SVHC (25-Jun-2025)
Product Overview
IMT40R045M2HXTMA1 is a CoolSiC™ 400V CoolSiC™ G2 MOSFET in a 8 pin HSOF package. Typical applications include SMPS, solar PV inverters, energy storage, UPS and battery formation, class‑D audio and motor drives.
- 400V drain source voltage, 44.9mohm RDS(on), 43A drain current
- Ideal for high frequency switching and synchronous rectification
- Commutation robust fast body diode with low Qfr
- Low RDS(on) dependency on temperature
- Benchmark gate threshold voltage, VGS(th) = 4.5V
- Recommended gate driving voltage 0V to 18V
- XT interconnection technology for best‑in‑class thermal performance
- 100% avalanche tested
- Operating junction temperature range from ‑55 to 175°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
43A
Drain Source On State Resistance
0.0562ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
400V
Transistor Case Style
HSOF
Rds(on) Test Voltage
18V
Power Dissipation
150W
Product Range
CoolSiC™ MOSFET 400 V G2
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
