New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Silicon Carbide (SiC) MOSFETs & Modules
                      Print Page

                      IMW65R007M2HXKSA1

                      Silicon Carbide MOSFET, Single, N Channel, 171 A, 650 V, 0.0085 ohm, TO-247

                      INFINEON IMW65R007M2HXKSA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIMW65R007M2HXKSA1
                      Newark Part No.14AM7264
                      Product RangeCoolSiC Series
                      46 In Stock

                      60 more incoming. You can reserve stock now

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$42.190
                      5+$39.920
                      10+$37.660
                      25+$35.390
                      50+$33.140
                      100+$32.230
                      480+$31.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIMW65R007M2HXKSA1
                      Newark Part No.14AM7264
                      Product RangeCoolSiC Series
                      MOSFET Module ConfigurationSingle
                      Channel TypeN Channel
                      Continuous Drain Current Id171A
                      Drain Source Voltage Vds650V
                      Drain Source On State Resistance0.0085ohm
                      Transistor Case StyleTO-247
                      No. of Pins3Pins
                      Rds(on) Test Voltage18V
                      Gate Source Threshold Voltage Max5.6V
                      Power Dissipation625W
                      Operating Temperature Max175°C
                      Product RangeCoolSiC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      MOSFET Module Configuration

                      Single

                      Continuous Drain Current Id

                      171A

                      Drain Source On State Resistance

                      0.0085ohm

                      No. of Pins

                      3Pins

                      Gate Source Threshold Voltage Max

                      5.6V

                      Operating Temperature Max

                      175°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      650V

                      Transistor Case Style

                      TO-247

                      Rds(on) Test Voltage

                      18V

                      Power Dissipation

                      625W

                      Product Range

                      CoolSiC Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.