Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPAN70R750P7SXKSA1
Newark Part No.49AC7988
Product RangeCoolMOS P7
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.380 |
| 100+ | $1.110 |
| 500+ | $0.938 |
| 1000+ | $0.773 |
| 2500+ | $0.732 |
| 10000+ | $0.692 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPAN70R750P7SXKSA1
Newark Part No.49AC7988
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id6.5A
Drain Source On State Resistance0.62ohm
On Resistance Rds(on)0.62ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd20.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation20.8W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.62ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
20.8W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
6.5A
On Resistance Rds(on)
0.62ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
20.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate