Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB027N10N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5151
Re-Reel85X6013RL
Cut Tape85X6013
Also Known AsIPB027N10N3 G, SP000506508
Your Part Number
1,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.980 | $5.98 |
| Total Price | $5.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 50+ | $3.990 |
| 100+ | $2.860 |
| 250+ | $2.720 |
| 500+ | $2.580 |
| 1000+ | $2.410 |
| 2500+ | $2.350 |
| 5000+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB027N10N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5151
Re-Reel85X6013RL
Cut Tape85X6013
Also Known AsIPB027N10N3 G, SP000506508
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
On Resistance Rds(on)0.0023ohm
Drain Source On State Resistance0.0023ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300W
Gate Source Threshold Voltage Max2.7V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPB027N10N3 G is an OptiMOS™ N-channel Power MOSFET offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both RDS (ON) and FOM.
- Excellent switching performance
- World's lowest RDS (ON)
- Very low Qg and Qgd
- Excellent gate charge x RDS (ON) product (FOM)
- Environmentally friendly
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy-to-design products
- Halogen-free, Green device
- MSL1 rated 2
Applications
Power Management, Audio, Motor Drive & Control, Industrial, Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0023ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
Drain Source On State Resistance
0.0023ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300W
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPB027N10N3GATMA1
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
