Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB60R125C6ATMA1
Newark Part No.30T1828
Product RangeCoolMOS C6
Technical Datasheet
237 In Stock
Need more?
50 Delivery in 1-3 Business Days(US stock)
187 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $5.760 |
10+ | $3.850 |
25+ | $3.480 |
50+ | $3.110 |
100+ | $2.750 |
250+ | $2.690 |
500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB60R125C6ATMA1
Newark Part No.30T1828
Product RangeCoolMOS C6
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30A
On Resistance Rds(on)0.11ohm
Drain Source On State Resistance0.125ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd219W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation219W
No. of Pins2Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.11ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
219W
Gate Source Threshold Voltage Max
3V
No. of Pins
2Pins
Product Range
CoolMOS C6
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
219W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IPB60R125C6ATMA1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate