Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPB65R065C7ATMA2
Newark Part No.38AJ3756
Product RangeCoolMOS C7
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $4.600 |
| 25+ | $4.430 |
| 50+ | $4.250 |
| 100+ | $4.070 |
| 250+ | $3.970 |
| 500+ | $3.850 |
| 1000+ | $3.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R065C7ATMA2
Newark Part No.38AJ3756
Product RangeCoolMOS C7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id33A
On Resistance Rds(on)0.058ohm
Drain Source On State Resistance0.058ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation171W
Power Dissipation Pd171W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.058ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
171W
No. of Pins
3Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.058ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
171W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability