Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPBE65R190CFD7AATMA1
Newark Part No.22AJ0123
Product RangeCoolMOS CFD7A SJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $4.320 |
10+ | $3.230 |
25+ | $2.930 |
50+ | $2.640 |
100+ | $2.360 |
250+ | $2.250 |
500+ | $2.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPBE65R190CFD7AATMA1
Newark Part No.22AJ0123
Product RangeCoolMOS CFD7A SJ
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id14A
On Resistance Rds(on)0.159ohm
Drain Source On State Resistance0.159ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation77W
Power Dissipation Pd77W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7A SJ
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.159ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
77W
No. of Pins
7Pins
Product Range
CoolMOS CFD7A SJ
Automotive Qualification Standard
AEC-Q101
Channel Type
N Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.159ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
77W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability