Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPD60R600C6ATMA1
Newark Part No.30T1837
Product RangeCoolMOS C6
Also Known AsIPD60R600C6, SP001117726
Technical Datasheet
4,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.849 |
| 10+ | $0.735 |
| 100+ | $0.619 |
| 500+ | $0.594 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R600C6ATMA1
Newark Part No.30T1837
Product RangeCoolMOS C6
Also Known AsIPD60R600C6, SP001117726
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7.3A
Drain Source On State Resistance0.6ohm
On Resistance Rds(on)0.54ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd63W
Gate Source Threshold Voltage Max3V
Power Dissipation63W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Extremely low losses due to very low FOM
- Very high commutation ruggedness
- Easy to use and drive
- JEDEC Qualified
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
7.3A
On Resistance Rds(on)
0.54ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
63W
Power Dissipation
63W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.6ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS C6
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability