Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDD60R045CFD7XTMA1
Newark Part No.22AJ0125
Product RangeCoolMOS CFD7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $8.440 |
10+ | $6.400 |
25+ | $5.940 |
50+ | $5.480 |
100+ | $5.030 |
250+ | $4.790 |
500+ | $4.560 |
1000+ | $4.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R045CFD7XTMA1
Newark Part No.22AJ0125
Product RangeCoolMOS CFD7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id61A
Drain Source On State Resistance0.038ohm
On Resistance Rds(on)0.038ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation379W
Power Dissipation Pd379W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.038ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation
379W
No. of Pins
10Pins
Product Range
CoolMOS CFD7
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
61A
On Resistance Rds(on)
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
379W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability