New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      IPG20N06S4L11ATMA1

                      Dual MOSFET, N Channel, 60 V, 20 A, 0.0095 ohm, TDSON, Surface Mount

                      INFINEON IPG20N06S4L11ATMA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIPG20N06S4L11ATMA1
                      Newark Part No.13AC9057
                      Product RangeOptiMOS T2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      635 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.996
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIPG20N06S4L11ATMA1
                      Newark Part No.13AC9057
                      Product RangeOptiMOS T2 Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds N Channel60V
                      Drain Source Voltage Vds60V
                      Drain Source Voltage Vds P Channel60V
                      Continuous Drain Current Id20A
                      Continuous Drain Current Id N Channel20A
                      Continuous Drain Current Id P Channel20A
                      Drain Source On State Resistance N Channel0.0095ohm
                      Drain Source On State Resistance P Channel0.0095ohm
                      Transistor Case StyleTDSON
                      No. of Pins8Pins
                      Power Dissipation N Channel65W
                      Power Dissipation P Channel65W
                      Operating Temperature Max175°C
                      Product RangeOptiMOS T2 Series
                      QualificationAEC-Q101
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for IPG20N06S4L11ATMA1

                      1 Product Found

                      Product Overview

                      • OptiMOS™ -T2 power transistor
                      • Dual N-channel logic level - enhancement mode
                      • Automotive AEC Q101 qualified
                      • 175°C operating temperature
                      • 100% avalanche tested

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      60V

                      Continuous Drain Current Id

                      20A

                      Continuous Drain Current Id P Channel

                      20A

                      Drain Source On State Resistance P Channel

                      0.0095ohm

                      No. of Pins

                      8Pins

                      Power Dissipation P Channel

                      65W

                      Product Range

                      OptiMOS T2 Series

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      60V

                      Drain Source Voltage Vds P Channel

                      60V

                      Continuous Drain Current Id N Channel

                      20A

                      Drain Source On State Resistance N Channel

                      0.0095ohm

                      Transistor Case Style

                      TDSON

                      Power Dissipation N Channel

                      65W

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.