Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPG20N06S4L26ATMA1
Newark Part No.
Re-Reel50Y2049
Cut Tape50Y2049
Also Known AsIPG20N06S4L-26, SP000705588
Your Part Number
3,513 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.130 |
| 25+ | $1.010 |
| 50+ | $0.897 |
| 100+ | $0.782 |
| 250+ | $0.699 |
| 500+ | $0.616 |
| 1000+ | $0.551 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S4L26ATMA1
Newark Part No.
Re-Reel50Y2049
Cut Tape50Y2049
Also Known AsIPG20N06S4L-26, SP000705588
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id20A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel33W
Power Dissipation P Channel33W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPG20N06S4L-26 is an OptiMOS™-T2 dual N-channel enhancement-mode Power Transistor for direct fuel injection, ABS valves, solenoid control and load switch applications.
- Logic level
- Green device
- 100% Avalanche tested
- Larger source lead-frame connection for wire bonding
- Same thermal and electrical performance as a DPAK with the same die size
- Exposed pad provides excellent thermal transfer (varies by die size)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
0.021ohm
No. of Pins
8Pins
Power Dissipation P Channel
33W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
20A
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
33W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPG20N06S4L26ATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
