Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL60R360P6SATMA1
Newark Part No.13AC9063
Product RangeCoolMOS P6
Also Known AsIPL60R360P6S, SP001163030
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.480 |
| 25+ | $1.330 |
| 50+ | $1.170 |
| 100+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R360P6SATMA1
Newark Part No.13AC9063
Product RangeCoolMOS P6
Also Known AsIPL60R360P6S, SP001163030
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11.3A
Drain Source On State Resistance0.36ohm
On Resistance Rds(on)0.32ohm
Transistor Case StyleSMD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd89.3W
Gate Source Threshold Voltage Max4V
Power Dissipation89.3W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeCoolMOS P6
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.36ohm
Transistor Case Style
SMD
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
5Pins
Product Range
CoolMOS P6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11.3A
On Resistance Rds(on)
0.32ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
89.3W
Power Dissipation
89.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPL60R360P6SATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate