Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL65R070C7AUMA1
Newark Part No.13AC9064
Product RangeCoolMOS C7
Technical Datasheet
Packaging Options
1,717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL65R070C7AUMA1
Newark Part No.13AC9064
Product RangeCoolMOS C7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id28A
On Resistance Rds(on)0.062ohm
Drain Source On State Resistance70mohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd169W
Power Dissipation169W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
650V CoolMOS™ C7 power transistor, a revolutionary technology for high voltage power MOSFETs. Designed according to the superjunction (SJ) principle and suitable for use in PFC stages and PWM stages (TTF, LLC) for high power/performance SMPS e.g. computing, server, telecom, UPS and solar.
- Increased MOSFET dv/dt ruggedness
- Better efficiency due to best in class FOM RDS(on) *Eoss and RDS(on)*Qg
- Thin PAK SMD package with very low parasitic inductance to enable fast and reliable switching
- Easy to use/drive due to driver source pin for better control of the gate
- Qualified for industrial grade applications according to JEDEC (J-STD20 and JESD22)
- Enabling higher system efficiency by lower switching losses
- Enabling higher frequency/increased power density solutions
- System cost/size savings due to reduced cooling requirements
- Higher system reliability due to lower operating temperatures
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.062ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
169W
No. of Pins
5Pins
Product Range
CoolMOS C7
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
28A
Drain Source On State Resistance
70mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
169W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate