Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPLK60R600PFD7ATMA1
Newark Part No.73AJ7102
Product RangeCoolMOS PFD7 SJ
Technical Datasheet
1,464 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.390 |
| 25+ | $1.260 |
| 50+ | $1.130 |
| 100+ | $0.996 |
| 250+ | $0.913 |
| 500+ | $0.830 |
| 1000+ | $0.776 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPLK60R600PFD7ATMA1
Newark Part No.73AJ7102
Product RangeCoolMOS PFD7 SJ
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id7A
Drain Source On State Resistance0.517ohm
On Resistance Rds(on)0.517ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation45W
Power Dissipation Pd45W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS PFD7 SJ
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.517ohm
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
45W
No. of Pins
8Pins
Product Range
CoolMOS PFD7 SJ
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
On Resistance Rds(on)
0.517ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
45W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability