Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP60R060C7XKSA1
Newark Part No.38AJ3782
Product RangeCoolMOS C7
Technical Datasheet
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.400 |
| 10+ | $6.250 |
| 25+ | $5.110 |
| 50+ | $3.970 |
| 100+ | $3.640 |
| 250+ | $3.400 |
| 500+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP60R060C7XKSA1
Newark Part No.38AJ3782
Product RangeCoolMOS C7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id35A
Drain Source On State Resistance0.052ohm
On Resistance Rds(on)0.052ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation162W
Power Dissipation Pd162W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.052ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
162W
No. of Pins
3Pins
Product Range
CoolMOS C7
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
35A
On Resistance Rds(on)
0.052ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
162W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability