Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $6.350 |
| 25+ | $4.140 |
| 50+ | $4.060 |
| 100+ | $3.980 |
| 250+ | $3.630 |
| 500+ | $3.290 |
Product Information
Product Overview
The IPP60R099CP is a 650V N-channel CoolMOS™ Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
N Channel
650V
0.099ohm
TO-220
255W
3V
3Pins
-
-
N Channel
31A
0.09ohm
Through Hole
10V
255W
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate