| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $3.060 |
| 25+ | $2.810 |
| 50+ | $2.550 |
| 100+ | $2.290 |
| 250+ | $2.160 |
| 500+ | $2.020 |
Product Information
Product Overview
The IPP60R160C6 is a 600V CoolMOS™ C6 N-channel Power MOSFET features easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
- Improved efficiency in hard switching applications
- Reduces possible ringing due to PCB layout and package parasitic effects
Applications
Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking, Automotive, Lighting
Technical Specifications
N Channel
23.8A
0.14ohm
Through Hole
10V
176W
150°C
-
No SVHC (21-Jan-2025)
650V
0.16ohm
TO-220
176W
3V
3Pins
-
-
Technical Docs (1)
Alternatives for IPP60R160C6XKSA1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate