Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R045CFD7XTMA1
Newark Part No.73AJ7108
Product RangeCoolMOS CFD7
Your Part Number
728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $7.240 |
| 25+ | $6.810 |
| 50+ | $6.360 |
| 100+ | $5.930 |
| 250+ | $5.840 |
| 500+ | $5.760 |
| 1000+ | $5.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R045CFD7XTMA1
Newark Part No.73AJ7108
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id52A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.038ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd272W
Power Dissipation272W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.038ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
272W
No. of Pins
8Pins
Product Range
CoolMOS CFD7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
52A
Drain Source On State Resistance
0.038ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
272W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
