Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R055CFD7XTMA1
Newark Part No.32AK4944
Product RangeCoolMOS CFD7 Series
Your Part Number
Technical Datasheet
1,911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $6.540 |
| 25+ | $5.940 |
| 50+ | $5.430 |
| 100+ | $5.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R055CFD7XTMA1
Newark Part No.32AK4944
Product RangeCoolMOS CFD7 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id44A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation236W
Power Dissipation Pd236W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
236W
No. of Pins
8Pins
Product Range
CoolMOS CFD7 Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
44A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
236W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability