Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R075CFD7XTMA1
Newark Part No.62AK5498
Product RangeCoolMOS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $5.470 |
| 25+ | $5.060 |
| 50+ | $4.660 |
| 100+ | $4.250 |
| 250+ | $4.230 |
| 500+ | $4.210 |
| 1000+ | $4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R075CFD7XTMA1
Newark Part No.62AK5498
Product RangeCoolMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id33A
Drain Source On State Resistance0.06ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation186W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
33A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
186W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
CoolMOS Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability