Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT60R150G7XTMA1
Newark Part No.84AC6844
Product RangeCoolMOS G7
Technical Datasheet
3,525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 10+ | $3.410 |
| 25+ | $3.170 |
| 50+ | $2.940 |
| 100+ | $2.700 |
| 250+ | $2.520 |
| 500+ | $2.340 |
| 1000+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R150G7XTMA1
Newark Part No.84AC6844
Product RangeCoolMOS G7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id17A
On Resistance Rds(on)0.129ohm
Drain Source On State Resistance0.129ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Power Dissipation Pd106W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation106W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.129ohm
Transistor Case Style
HSOF
Power Dissipation Pd
106W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
CoolMOS G7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.129ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability