Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 10+ | $3.180 |
| 25+ | $3.010 |
| 50+ | $2.830 |
| 100+ | $2.660 |
| 480+ | $2.490 |
| 720+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW50R250CPFKSA1
Newark Part No.50Y2085
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds550V
Continuous Drain Current Id13A
Drain Source On State Resistance0.22ohm
On Resistance Rds(on)0.22ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd114W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation114W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
550V
Drain Source On State Resistance
0.22ohm
Transistor Case Style
TO-247
Power Dissipation Pd
114W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
13A
On Resistance Rds(on)
0.22ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
114W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability