Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $6.040 |
| 25+ | $4.500 |
| 50+ | $4.340 |
| 100+ | $4.170 |
| 480+ | $4.160 |
| 720+ | $3.730 |
Product Information
Product Overview
The IPW60R099CP is a 650V N-channel CoolMOS™ Power MOSFET designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. The CoolMOS™ MOSFET offers a significant reduction of conduction, switching and driving losses and enable high power density and efficiency for superior power conversion systems. The latest state-of-the-art generation of high voltage power MOSFETs makes AC-DC power supplies more efficient, more compact, lighter and cooler than ever before.
- Lowest Figure of Merit R on x Qg
- Ultra low gate charge
- Extreme dv/dt rated
- Very fast switching
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class performance ratio
Applications
Alternative Energy, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
N Channel
600V
0.099ohm
TO-247
10V
3V
3Pins
-
MSL 3 - 168 hours
N Channel
31A
0.099ohm
Through Hole
255W
255W
150°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPW60R099CPFKSA1
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate