Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPW80R280P7XKSA1
Newark Part No.16AC3366
Product RangeCoolMOS P7
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.410 |
10+ | $3.600 |
25+ | $2.310 |
50+ | $2.260 |
100+ | $2.240 |
480+ | $2.140 |
720+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPW80R280P7XKSA1
Newark Part No.16AC3366
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
On Resistance Rds(on)0.24ohm
Drain Source On State Resistance0.24ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd101W
Gate Source Threshold Voltage Max3V
Power Dissipation101W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.24ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
101W
Power Dissipation
101W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPW80R280P7XKSA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability