Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.485 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,212.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2111STRPBF.
Newark Part No.32AC0800
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleSOIC
Input TypeNon-Inverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current250mA
Sink Current500mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay750ns
Output Delay150ns
Qualification-
Product Range-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
Input Type
Non-Inverting
IC Mounting
Surface Mount
Sink Current
500mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOIC
IC Case / Package
SOIC
Source Current
250mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
750ns
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate