Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIR2156STRPBF
Newark Part No.
Re-Reel64AH3734
Cut Tape64AH3734
Your Part Number
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $1.750 |
| 25+ | $1.590 |
| 50+ | $1.510 |
| 100+ | $1.440 |
| 250+ | $1.350 |
| 500+ | $1.310 |
| 1000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2156STRPBF
Newark Part No.
Re-Reel64AH3734
Cut Tape64AH3734
Technical Datasheet
Ballast Controller Type-
Supply Voltage Min10.5V
Supply Voltage Max16.5V
IC Case / PackageNSOIC
Controller IC Case StyleNSOIC
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IR2156 incorporates a high voltage halfbridge gate driver with a programmable oscillator and state diagram to form a complete ballast control IC. The IR2156 features include programmable preheat and run frequencies, programmable preheat time, programmable dead-time, and programmable overcurrent protection. Comprehensive protection features such as protection from failure of a lamp to strike, filament failures, as well as an automatic restart function, have been included in the design.
- Ballast control and half bridge driver in one IC
- Programmable preheat frequency
- Programmable preheat time
- Internal ignition ramp
- Programmable over-current threshold
- Programmable run frequency
- Programmable dead time
- DC bus under-voltage reset
- Shutdown pin with hysteresis
- Internal 15.6V zener clamp diode on Vcc
- Micropower startup (150µA)
- Latch immunity and ESD protection
Technical Specifications
Ballast Controller Type
-
Supply Voltage Max
16.5V
Controller IC Case Style
NSOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10.5V
IC Case / Package
NSOIC
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate