Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $4.010 |
10+ | $3.440 |
25+ | $3.280 |
50+ | $3.120 |
100+ | $2.960 |
250+ | $2.800 |
500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2166PBF
Newark Part No.97K2478
Product RangeIR2166
Technical Datasheet
Ballast Controller TypePFC and Ballast Controller
Supply Voltage Min10V
Supply Voltage Max17V
IC Case / PackageDIP
Controller IC Case StyleDIP
No. of Pins16Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product RangeIR2166
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ballast Controller Type
PFC and Ballast Controller
Supply Voltage Max
17V
Controller IC Case Style
DIP
Operating Temperature Min
-25°C
Product Range
IR2166
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
10V
IC Case / Package
DIP
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability