Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $2.580 |
| 25+ | $2.370 |
| 50+ | $2.250 |
| 100+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.950 |
| 1000+ | $1.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIR2175STRPBF
Newark Part No.17AC9933
Technical Datasheet
No. of Channels1Channels
Quiescent Current2mA
Bandwidth15kHz
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
Sensor Case StyleSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min9.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Bandwidth
15kHz
Driver Configuration
High Side and Low Side
Sensor Case Style
SOIC
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Quiescent Current
2mA
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
9.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability