Need more?
Quantity | Price |
---|---|
1+ | $6.820 |
10+ | $5.250 |
25+ | $4.580 |
50+ | $4.490 |
100+ | $4.390 |
250+ | $4.190 |
Product Information
Product Overview
The IR2214SSPBF is a Half-bridge Gate Driver IC suited to drive a single half bridge in power switching applications. These drivers provide high gate driving capability and require low quiescent current, which allows the use of bootstrap power supply techniques in medium power systems. This driver features full short circuit protection by means of power transistor de-saturation detection and manage all half-bridge faults by smoothly turning OFF the de-saturated transistor through the dedicated soft shutdown pin, therefore preventing over-voltages and reducing electromagnetic emissions. In multi-phase systems, the IR2214 drivers communicate using a dedicated local network to properly manage phase-to-phase short circuits. The system controller may force shutdown or read device fault state through the 3.3V compatible CMOS I/O pin. To improve the signal immunity from DC-bus noise, the control and power ground use dedicated pins enabling low-side emitter current sensing as well.
- Soft over-current shutdown
- Synchronization signal to synchronize shutdown with the other phases
- Integrated desaturation detection circuit
- 2-stage Turn ON output for di/dt control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Under-voltage lockout with hysteresis band
Applications
Power Management
Technical Specifications
2Channels
Half Bridge
24Pins
SSOP
Non-Inverting
3A
20V
125°C
440ns
-
No SVHC (21-Jan-2025)
-
IGBT
SSOP
Surface Mount
2A
11.5V
-40°C
440ns
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate