New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRF640NSTRLPBF

                      Power MOSFET, N Channel, 200 V, 18 A, 0.15 ohm, TO-263AB, Surface Mount

                      INFINEON IRF640NSTRLPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRF640NSTRLPBF
                      Newark Part No.42Y0392
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,154 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.665
                      10+$0.665
                      25+$0.665
                      50+$0.664
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRF640NSTRLPBF
                      Newark Part No.42Y0392
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds200V
                      Continuous Drain Current Id18A
                      On Resistance Rds(on)0.15ohm
                      Drain Source On State Resistance0.15ohm
                      Transistor Case StyleTO-263AB
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd150W
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation150W
                      No. of Pins3Pins
                      Operating Temperature Max175°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IRF640NSTRLPBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

                      • Advanced process technology
                      • Dynamic dV/dt rating
                      • Fully avalanche rating
                      • Ease of paralleling
                      • Simple drive requirements

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      200V

                      On Resistance Rds(on)

                      0.15ohm

                      Transistor Case Style

                      TO-263AB

                      Rds(on) Test Voltage

                      10V

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      18A

                      Drain Source On State Resistance

                      0.15ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      150W

                      Power Dissipation

                      150W

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Simulation Model EN

                      Alternatives for IRF640NSTRLPBF

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.