Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIRF6645TRPBF
Newark Part No.13AC9183
Product RangeHEXFET Series
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF6645TRPBF
Newark Part No.13AC9183
Product RangeHEXFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id25A
On Resistance Rds(on)0.028ohm
Drain Source On State Resistance35mohm
Transistor Case StyleDirectFET SJ
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.9V
Power Dissipation42W
Power Dissipation Pd42W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Single N-channel strongIRFET™ power MOSFET in a DirectFET™ SJ package suitable for use in power supplies and isolated DC-DC converters.
- Optimized for synchronous rectification
- Application specific MOSFET
- Product qualification according to JEDEC standard
- High-current rating
- Dual-side cooling capability
- High power density
- Optimum thermal performance
- Compact form factor
- High efficiency
- Environmentally friendly
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.028ohm
Transistor Case Style
DirectFET SJ
Rds(on) Test Voltage
10V
Power Dissipation
42W
No. of Pins
7Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
25A
Drain Source On State Resistance
35mohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.9V
Power Dissipation Pd
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IRF6645TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate