Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.901 |
| 25+ | $0.816 |
| 50+ | $0.729 |
| 100+ | $0.643 |
| 250+ | $0.614 |
| 500+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7104TRPBF
Newark Part No.42Y0394
Technical Datasheet
Channel TypeP Channel
Continuous Drain Current Id2.3A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.3A
Continuous Drain Current Id P Channel2.3A
Drain Source On State Resistance N Channel0.19ohm
Drain Source On State Resistance P Channel0.19ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
2.3A
Drain Source On State Resistance P Channel
0.19ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
2.3A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
2.3A
Drain Source On State Resistance N Channel
0.19ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate