Print Page
Image is for illustrative purposes only. Please refer to product description.
12,406 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.010 |
| 25+ | $0.897 |
| 50+ | $0.791 |
| 100+ | $0.686 |
| 250+ | $0.615 |
| 500+ | $0.543 |
| 1000+ | $0.478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7316TRPBF
Newark Part No.42Y0407
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id4.9A
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel4.9A
Continuous Drain Current Id P Channel4.9A
Drain Source On State Resistance N Channel0.042ohm
Drain Source On State Resistance P Channel0.042ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.9A
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
4.9A
Drain Source On State Resistance P Channel
0.042ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
4.9A
Drain Source On State Resistance N Channel
0.042ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for IRF7316TRPBF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability