Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIRF7319TRPBF
Newark Part No.
Full Reel99AK9907
Cut Tape40M7945
Also Known AsSP001563414
Your Part Number
69,309 In Stock
Need more?
4763 Delivery in 1-3 Business Days(US stock)
64546 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.379 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.870 | $0.379 |
| 10+ | $1.190 | $0.379 |
| 25+ | $1.060 | $0.379 |
| 50+ | $0.926 | $0.379 |
| 100+ | $0.795 | $0.379 |
| 250+ | $0.712 | $0.379 |
| 500+ | $0.627 | $0.379 |
| 1000+ | $0.573 | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.517 |
| 8000+ | $0.500 |
| 16000+ | $0.481 |
| 24000+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRF7319TRPBF
Newark Part No.
Full Reel99AK9907
Cut Tape40M7945
Also Known AsSP001563414
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6.5A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Drain Source On State Resistance N Channel0.023ohm
Drain Source On State Resistance P Channel0.023ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Generation V Technology
- Ultra low On-Resistance
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
6.5A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance P Channel
0.023ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.023ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IRF7319TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
